
* Images are for reference only
222119
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 222119
- JLCPCB Part #
- C5491235
- Package
- -
- Description
- 1 2GHz 75Ω Connector F Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.1057
10+
$3.0285
30+
$2.9771
100+
$2.9257
Welcome back, may I help you?