
* Images are for reference only
20021521-00020C4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021521-00020C4LF
- JLCPCB Part #
- C17216521
- Package
- SMD
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10 125V 1A 2 20P 2x10P Black Copper alloy Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.1697
10+
$4.0651
30+
$3.9942
100+
$3.9249
Welcome back, may I help you?