
* Images are for reference only
20021323-00026C4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021323-00026C4LF
- JLCPCB Part #
- C6400992
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 2 2.2mm 26P Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6470
200+
$1.8540
500+
$1.7928
1400+
$1.7622
Welcome back, may I help you?