
* Images are for reference only
20021321-00014D4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021321-00014D4LF
- JLCPCB Part #
- C5412609
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 1.27mm 125V 14P 1A 2 2x7P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2394
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.5898
10+
$1.5560
30+
$1.5319
100+
$1.5093
Related Products
Welcome back, may I help you?