
* Images are for reference only
20021311-00008T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021311-00008T4LF
- JLCPCB Part #
- C5409364
- Package
- Plugin
- Description
- 1.27mm 1.27mm 2 2.4mm 2x4P 4.4mm 8P Gold Phosphor bronze Square Hole Through Hole Top 插件 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 107
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.9521
10+
$0.7739
30+
$0.6856
107+
$0.5989
535+
$0.5459
963+
$0.5186
Welcome back, may I help you?