
* Images are for reference only
20021221-00008D6LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021221-00008D6LF
- JLCPCB Part #
- C17219716
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 2 Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 71
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0142
213+
$0.8041
497+
$0.7767
994+
$0.7638
Welcome back, may I help you?