
* Images are for reference only
20021121-00026T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021121-00026T4LF
- JLCPCB Part #
- C5415438
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 1.27mm 125V 1A 2 26P 2x13P Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2448
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0609
10+
$2.0061
Welcome back, may I help you?