This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

20021121-00006T4LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
20021121-00006T4LF
JLCPCB Part #
C3348905
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.1mm 1.27mm 1.27mm 125V 1A 2 2x3P 3.05mm 6P Black Copper alloy Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Reflow Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 153

$0.01

Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $0.5447
10+ $0.5318
30+ $0.5238
100+ $0.5158
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons