
* Images are for reference only
20021112-00040T1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021112-00040T1LF
- JLCPCB Part #
- C3329964
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 125V 1A 2 2.69mm 3.05mm 3.43mm 40P Black Copper alloy Pin Header Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7421
200+
$0.6747
500+
$0.6507
1000+
$0.6395
Welcome back, may I help you?