
* Images are for reference only
20021111-00060T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021111-00060T4LF
- JLCPCB Part #
- C3334705
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 125V 1A 2 2.3mm 2.5mm 3.05mm 60P Black Copper alloy Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7113
10+
$7.5084
30+
$6.7744
100+
$6.1593
Related Products
Welcome back, may I help you?