This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

20021111-00050T4LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
20021111-00050T4LF
JLCPCB Part #
C5420227
Package
Plugin,P=1.27mm
Description
-40℃~+85℃ 1.27mm 1.27mm 125V 1A 2 2.35mm 2.5mm 2x25P 3mm 50P Black Copper alloy Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1170

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $4.6368
10+ $4.5420
30+ $4.4793
100+ $4.4151

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons