This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

20021111-00012T1LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
20021111-00012T1LF
JLCPCB Part #
C3327419
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 125V 12P 1A 2 2.3mm 2.5mm 3.05mm Black Copper alloy Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 77

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4803
200+ $0.1859
500+ $0.1793
1000+ $0.1761
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons