This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

20021111-00010T1LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
20021111-00010T1LF
JLCPCB Part #
C3325730
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 125V 1A 2 2.3mm 2.5mm 3.05mm Black Copper alloy Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 93

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $1.2299
10+ $1.0211
30+ $0.9072
100+ $0.7771
500+ $0.7209
1000+ $0.6936

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons