
* Images are for reference only
20020009-H021B01LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20020009-H021B01LF
- JLCPCB Part #
- C7171481
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 12A 1x2P 2 2P 300V 5.08mm Green Panel Mount Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9970
160+
$0.3979
480+
$0.3850
960+
$0.3785
Related Products
Welcome back, may I help you?