
* Images are for reference only
1 PSI-D-HGRADE-MV
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1 PSI-D-HGRADE-MV
- JLCPCB Part #
- C6964270
- Package
- SIP-6
- Description
- -25℃~+85℃ 16V 6.89Kpa SIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.1816
200+
$24.4125
500+
$23.5973
1000+
$23.1938
Related Products
Welcome back, may I help you?