
* Images are for reference only
192105
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 192105
- JLCPCB Part #
- C5490987
- Package
- -
- Description
- -40℃~+85℃ 1GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6451
200+
$1.4545
500+
$1.4062
1000+
$1.3821
Welcome back, may I help you?