
* Images are for reference only
182302
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 182302
- JLCPCB Part #
- C6394858
- Package
- -
- Description
- 1 2.5GHz 50Ω Connector UHF - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7192
200+
$2.6813
500+
$2.5910
1000+
$2.5475
Welcome back, may I help you?