This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15 PSI-D-CGRADE-MINI

Extended
Manufacturer
Amphenol ICC
MFR.Part #
15 PSI-D-CGRADE-MINI
JLCPCB Part #
C3256772
Package
SIP-4
Description
-25℃~+85℃ 1.0342bar 16V On-chip temperature compensation SIP-4 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.3012
200+ $14.0489
500+ $13.5560
1000+ $13.3112
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons