
* Images are for reference only
142139
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 142139
- JLCPCB Part #
- C7164103
- Package
- Plugin
- Description
- 4GHz 75Ω Board Side SMB 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9091
200+
$7.1463
500+
$6.9069
1000+
$6.7897
Related Products
Welcome back, may I help you?