
* Images are for reference only
142138-75
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 142138-75
- JLCPCB Part #
- C5343019
- Package
- Plugin
- Description
- -65℃~+165℃ 1 5.8mm 75Ω Board Side Positive Pin SMB Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.1854
10+
$3.5824
50+
$3.2239
100+
$2.8605
500+
$2.6933
1000+
$2.6177
Welcome back, may I help you?