
* Images are for reference only
132384
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132384
- JLCPCB Part #
- C6363885
- Package
- -
- Description
- 1 18GHz 50Ω 9.65mm Board Side Inner Bore Offset Pin SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.2693
10+
$7.0776
Welcome back, may I help you?