
* Images are for reference only
132225
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132225
- JLCPCB Part #
- C5867741
- Package
- Plugin
- Description
- 1 11GHz 50Ω Board Side SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7714
200+
$1.1066
500+
$1.0695
1000+
$1.0518
Welcome back, may I help you?