
* Images are for reference only
132103RP
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132103RP
- JLCPCB Part #
- C3173394
- Package
- -
- Description
- -65℃~+165℃ 1 18GHz 50Ω Board Side RP-SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9992
200+
$2.3216
500+
$2.2413
1000+
$2.1995
Welcome back, may I help you?