
* Images are for reference only
12402075E512A
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 12402075E512A
- JLCPCB Part #
- C3197653
- Package
- -
- Description
- -40℃~+85℃ 5A - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 11600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3981
200+
$0.9293
500+
$0.8955
1000+
$0.8794
Related Products
Welcome back, may I help you?