
* Images are for reference only
122160RP
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 122160RP
- JLCPCB Part #
- C6362064
- Package
- -
- Description
- 1 11GHz 50Ω Board Side RP-TNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0266
200+
$3.6029
500+
$3.4821
1000+
$3.4225
Welcome back, may I help you?