
* Images are for reference only
1211-40113
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1211-40113
- JLCPCB Part #
- C6362014
- Package
- Plugin
- Description
- 1 26.5GHz 50Ω Connector SMP Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.0337
200+
$21.5602
500+
$20.8394
1000+
$20.4830
Related Products
Welcome back, may I help you?