
* Images are for reference only
1211-40080
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1211-40080
- JLCPCB Part #
- C3173144
- Package
- Plugin
- Description
- -65℃~+165℃ 1 25GHz 50Ω Connector SMP 插件 Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.6428
200+
$37.7863
500+
$36.4592
1000+
$35.8021
Related Products
Welcome back, may I help you?