
* Images are for reference only
112624
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 112624
- JLCPCB Part #
- C5472689
- Package
- -
- Description
- 1 16mm 4GHz 50Ω BNC Board Side Inner Bore - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$7.0306
10+
$6.7543
25+
$6.5856
100+
$6.4426
Welcome back, may I help you?