
* Images are for reference only
112514
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 112514
- JLCPCB Part #
- C5470520
- Package
- -
- Description
- -65℃~+165℃ 1 4GHz 500V 50Ω BNC Connector Male Pin - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.4350
10+
$3.3691
30+
$3.3258
100+
$3.2808
Welcome back, may I help you?