
* Images are for reference only
112133
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 112133
- JLCPCB Part #
- C5867472
- Package
- -
- Description
- 1 4GHz 500V 75Ω BNC Bent tip Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.8577
10+
$5.9435
30+
$5.3863
100+
$4.9180
Welcome back, may I help you?