
* Images are for reference only
10174570-00C11LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10174570-00C11LF
- JLCPCB Part #
- C22466646
- Package
- SMD
- Description
- -25℃~+85℃ 1 12P 5A 5V 6.5mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4054
10+
$0.3941
30+
$0.3877
100+
$0.3812
Related Products
Welcome back, may I help you?