This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10164227-0504A1RLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10164227-0504A1RLF
JLCPCB Part #
C20269575
Package
SMD,P=0.4mm
Description
-40℃~+125℃ 0.4mm 2 300mA 30V 4mm 50P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $1.0213
10+ $0.9955
30+ $0.9778

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons