
* Images are for reference only
10162581-3134125LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10162581-3134125LF
- JLCPCB Part #
- C3652153
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1A 1mm 2 25P Copper alloy Gold Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9410
10+
$3.3789
30+
$3.0446
100+
$2.7054
500+
$2.5503
800+
$2.4793
Welcome back, may I help you?