
* Images are for reference only
10156841-08021LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10156841-08021LF
- JLCPCB Part #
- C24299655
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x8P 30V 500mA 8 8P Copper alloy Gold LCP Surface Mount,Vertical UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 22000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7139
10+
$0.6994
30+
$0.6881
100+
$0.6784
Related Products
Welcome back, may I help you?