
* Images are for reference only
10147606-00006LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10147606-00006LF
- JLCPCB Part #
- C5408373
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x6P 6 6P Copper alloy PA9T Surface Mount, Right Angle UL94V-0 White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1700
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
10+
$0.5880
30+
$0.5767
100+
$0.5670
Related Products
Welcome back, may I help you?