This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

10144517-102802LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10144517-102802LF
JLCPCB Part #
C5418551
Package
SMD,P=0.8mm
Description
-40℃~+125℃ 0.8mm 100P 100V 2 500mA Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 315

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 311

In-stock Item Pricing

Qty Unit Price
1+ $1.6810
10+ $1.4273
30+ $1.2684
100+ $1.1046
400+ $1.0308
800+ $1.0003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons