
* Images are for reference only
10142708-06200LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10142708-06200LF
- JLCPCB Part #
- C5397617
- Package
- Plugin,P=5.7mm
- Description
- 14.8mm 2 24.8mm 2x3P 3 5.7mm 5.7mm 6P Black Copper LCP Through Hole Tin UL94V-0 Plugin,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1560
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.4115
10+
$1.3760
30+
$1.3535
100+
$1.3309
Welcome back, may I help you?