
* Images are for reference only
10142344-105KLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10142344-105KLF
- JLCPCB Part #
- C5354730
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -40℃~+130℃ 2 2.43mm 2.54mm 48V 4A 5P Black Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.27mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6819
Related Products
Welcome back, may I help you?