
* Images are for reference only
10138762-001HFLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10138762-001HFLF
- JLCPCB Part #
- C4894080
- Package
- -
- Description
- -55℃~+105℃ 30P Copper alloy Gold - Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2314
200+
$3.9608
500+
$3.8207
1000+
$3.7515
Welcome back, may I help you?