
* Images are for reference only
10137065-00021LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10137065-00021LF
- JLCPCB Part #
- C5417177
- Package
- SMD
- Description
- -55℃~+85℃ 1 24P Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 8800
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$3.6776
10+
$3.1780
30+
$2.8823
100+
$2.5819
500+
$2.4437
1000+
$2.3811
Related Products
Welcome back, may I help you?