
* Images are for reference only
10136234-003LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10136234-003LF
- JLCPCB Part #
- C5000572
- Package
- Push-Pull
- Description
- -40℃~+125℃ 6P Copper alloy Gold Right Angle 弯插 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7083
200+
$1.8224
500+
$1.7580
1000+
$1.7274
Welcome back, may I help you?