This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10132798-021100LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10132798-021100LF
JLCPCB Part #
C3640537
Package
SMD,P=0.5mm
Description
-65℃~+125℃ 0.5mm 2 20P 300mA 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.7832
10+ $1.5140
30+ $1.3463
100+ $1.1738
500+ $1.0964
1500+ $1.0625
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons