This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10131937-946ULF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10131937-946ULF
JLCPCB Part #
C3319827
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 46P Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6629
200+ $1.4175
500+ $1.3676
1000+ $1.3434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons