
* Images are for reference only
10131937-338ULF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10131937-338ULF
- JLCPCB Part #
- C3320123
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 200V 2A 2mm 2mm 38P 4.5mm Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2517
200+
$1.2595
500+
$1.2144
1000+
$1.1935
Welcome back, may I help you?