
* Images are for reference only
10131936-346ULF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10131936-346ULF
- JLCPCB Part #
- C3320231
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 46P Copper alloy Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4712
200+
$1.3434
500+
$1.2967
1000+
$1.2741
Welcome back, may I help you?