This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10131936-220ULF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10131936-220ULF
JLCPCB Part #
C3321657
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 200V 20P 2A 2mm 2mm 4.5mm Copper alloy Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6140
200+ $0.6250
500+ $0.6025
1000+ $0.5928
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons