
* Images are for reference only
10131936-106ULF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10131936-106ULF
- JLCPCB Part #
- C3320168
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 6P Copper alloy Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7058
200+
$0.2740
500+
$0.2643
1000+
$0.2595
Welcome back, may I help you?