
* Images are for reference only
10130618-067R2LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10130618-067R2LF
- JLCPCB Part #
- C5073429
- Package
- SMD,P=0.5mm
- Description
- -40℃~+80℃ 0.5mm 67P Copper alloy Gold Surface Mount,Vertical SMD,P=0.5mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0831
200+
$0.8062
500+
$0.7788
900+
$0.7643
Related Products
Welcome back, may I help you?