
* Images are for reference only
10130319-004LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10130319-004LF
- JLCPCB Part #
- C4806311
- Package
- Plugin
- Description
- -5℃~+105℃ 38P Copper alloy Gold 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4526
200+
$4.0460
500+
$3.9042
1000+
$3.8333
Welcome back, may I help you?