
* Images are for reference only
10129382-950003BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129382-950003BLF
- JLCPCB Part #
- C5866203
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 110V 2 2.54mm 2.54mm 3A 50P Black Copper alloy Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1320
200+
$0.8516
500+
$0.8226
1000+
$0.8082
Welcome back, may I help you?